MAX17691B - 1 Isolated Output DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17691BEVKIT#

DigiKey Part Number
505-MAX17691BEVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX17691BEVKIT#
Description
EVAL BOARD FOR MAX17691B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX17691B - 1 Isolated Output DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Output
1.5A
Packaging
Box
Voltage - Input
18V ~ 36V
Part Status
Active
Regulator Topology
Flyback
Main Purpose
DC/DC Converter
Frequency - Switching
150kHz
Outputs and Type
1 Isolated Output
Contents
Board(s)
Power - Output
7.5W
Utilized IC / Part
MAX17691B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 39,00000€ 39,00
Manufacturers Standard Package
Unit Price without VAT:€ 39,00000
Unit Price with VAT:€ 47,58000