
MAX17690EVKITJ# | |
|---|---|
DigiKey Part Number | 505-MAX17690EVKITJ#-ND |
Manufacturer | |
Manufacturer Product Number | MAX17690EVKITJ# |
Description | EVAL BOARD FOR MAX17690 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17690 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.1A |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 40V ~ 80V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 100kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part MAX17690 |
Power - Output 25W | Base Product Number |
Voltage - Output 12V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,24000 | € 38,24 |
| Unit Price without VAT: | € 38,24000 |
|---|---|
| Unit Price with VAT: | € 46,65280 |

