


MAX17670EATB+T | |
|---|---|
DigiKey Part Number | 505-MAX17670EATB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17670EATB+T |
Description | 4.5V - 60V 150MA SYNCHRO DC-DC & |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 200kHz ~ 2.2MHz 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17670EATB+T Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc./Maxim Integrated | w/Supervisor No |
Packaging Tape & Reel (TR) | w/Sequencer No |
Part Status Active | Voltage - Supply 4V ~ 60V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 200kHz ~ 2.2MHz | Package / Case 10-WFDFN Exposed Pad |
Voltage/Current - Output 1 Fixed, Fixed, Fixed, 3.3V, 150mA | Supplier Device Package 10-TDFN (3x3) |
Voltage/Current - Output 2 Fixed, Fixed, Fixed, 3.3V, 150mA | Base Product Number |
Voltage/Current - Output 3 Fixed, Fixed, Fixed, 3V, 50mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,72240 | € 6 806,00 |
| Unit Price without VAT: | € 2,72240 |
|---|---|
| Unit Price with VAT: | € 3,32133 |

