Image for MAX174BC/D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX174BC/D

DigiKey Part Number
505-MAX174BC/D-ND
Manufacturer
Manufacturer Product Number
MAX174BC/D
Description
IC ADC 12BIT DIE
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR Die
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tray
Reference Type
Internal
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
5V, -12V, -15V
Number of Bits
12
Voltage - Supply, Digital
5V, -12V, -15V
Sampling Rate (Per Second)
125k
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
Die
Input Type
Single Ended
Supplier Device Package
Die
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.