
MAX17313G+T | |
|---|---|
DigiKey Part Number | 505-MAX17313G+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX17313G+T |
Description | MODEL GAUGE M5 1S TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Fuel Gauge IC Lithium Ion/Polymer 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17313G+T Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Interface 1-Wire |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-WFDFN Exposed Pad |
Function Fuel Gauge | Supplier Device Package 14-TDFN (3x3) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,34284 | € 5 857,10 |
| Unit Price without VAT: | € 2,34284 |
|---|---|
| Unit Price with VAT: | € 2,85826 |

