
MAX17291EVK#TDFN | |
|---|---|
DigiKey Part Number | 505-MAX17291EVK#TDFN-ND |
Manufacturer | |
Manufacturer Product Number | MAX17291EVK#TDFN |
Description | EVAL BOARD FOR MAX17291 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX17291 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 310mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 1.8V ~ 5.5V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up | Utilized IC / Part MAX17291 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 12V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 100,23000 | € 100,23 |
| Unit Price without VAT: | € 100,23000 |
|---|---|
| Unit Price with VAT: | € 122,28060 |

