
MAX17073ETJ+ | |
|---|---|
DigiKey Part Number | MAX17073ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17073ETJ+ |
Description | IC CONV DC-DC TFT LCD 32TQFN |
Customer Reference | |
Detailed Description | PMIC 32-TQFN (5x5) |
Category | Mounting Type Surface Mount |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 32-WFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 32-TQFN (5x5) |
Part Status Obsolete | Base Product Number |

