


MAX16923GTPC/V+T | |
|---|---|
DigiKey Part Number | 505-MAX16923GTPC/V+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16923GTPC/V+T |
Description | IC 4OUTPUT LCD DISPLAY 20TQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC 4 Output 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16923GTPC/V+T Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Input 3.5V ~ 36V | Package / Case 20-WFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 20-TQFN (4x4) |
Voltage - Output Multiple | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,75892 | € 14 397,30 |
| Unit Price without VAT: | € 5,75892 |
|---|---|
| Unit Price with VAT: | € 7,02588 |

