
MAX16833AUE/V+T | |
|---|---|
DigiKey Part Number | 175-MAX16833AUE/V+TTR-ND - Tape & Reel (TR) 175-MAX16833AUE/V+TCT-ND - Cut Tape (CT) 175-MAX16833AUE/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16833AUE/V+T |
Description | IC LED DRIVER CTRLR PWM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16833AUE/V+T Models |
Category | Frequency 100kHz ~ 1MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 5V | Supplier Device Package 16-TSSOP-EP |
Voltage - Supply (Max) 65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,61000 | € 10,61 |
| 10 | € 8,33000 | € 83,30 |
| 25 | € 7,76080 | € 194,02 |
| 100 | € 7,13450 | € 713,45 |
| 250 | € 7,08688 | € 1 771,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 6,35199 | € 15 879,98 |
| Unit Price without VAT: | € 10,61000 |
|---|---|
| Unit Price with VAT: | € 12,94420 |

