
MAX16826ATJ+T | |
|---|---|
DigiKey Part Number | MAX16826ATJ+TR-ND - Tape & Reel (TR) MAX16826ATJ+CT-ND - Cut Tape (CT) MAX16826ATJ+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16826ATJ+T |
Description | IC LED DRIVER CTRLR PWM 32TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16826ATJ+T Models |
Category | Frequency 100kHz ~ 1MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology SEPIC, Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 32-TQFN (5x5) |
Voltage - Supply (Min) 4.75V | Base Product Number |
Voltage - Supply (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,65000 | € 9,65 |
| 10 | € 7,55300 | € 75,53 |
| 25 | € 7,02880 | € 175,72 |
| 100 | € 6,45280 | € 645,28 |
| 250 | € 6,38472 | € 1 596,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 5,73284 | € 14 332,10 |
| Unit Price without VAT: | € 9,65000 |
|---|---|
| Unit Price with VAT: | € 11,77300 |

