
MAX16800ATE/V+T | |
|---|---|
DigiKey Part Number | MAX16800ATE/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16800ATE/V+T |
Description | IC LED DRVR LIN PWM 350MA 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 350mA 16-TQFN (5x5) |
EDA/CAD Models | MAX16800ATE/V+T Models |
Category | Current - Output / Channel 350mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Dimming PWM |
Packaging Tape & Reel (TR) | Applications Signage |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 6.5V | Package / Case 16-WQFN Exposed Pad |
Voltage - Supply (Max) 40V | Supplier Device Package 16-TQFN (5x5) |
Voltage - Output 39.5V | Base Product Number |

