
MAX16136EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX16136EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX16136EVKIT# |
Description | EVAL BOARD FOR MAX16136 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16136 - Overvoltage, Undervoltage Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Function Overvoltage, Undervoltage |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX16136 |
Packaging Box | Secondary Attributes 1.7V to 5.5V Supply |
Part Status Active | Contents Board(s) |
Type Circuit Protection | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 109,94000 | € 109,94 |
| Unit Price without VAT: | € 109,94000 |
|---|---|
| Unit Price with VAT: | € 134,12680 |

