
MAX1613600/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX1613600/VY+TTR-ND - Tape & Reel (TR) 175-MAX1613600/VY+TCT-ND - Cut Tape (CT) 175-MAX1613600/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1613600/VY+T |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN-SW (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1613600/VY+T Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 10ms Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Monitor | Mounting Type Surface Mount, Wettable Flank |
Number of Voltages Monitored 1 | Package / Case 8-WFDFN Exposed Pad |
Voltage - Threshold 3.3V | Supplier Device Package 8-TDFN-SW (2x2) |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,72000 | € 3,72 |
| 10 | € 2,82100 | € 28,21 |
| 25 | € 2,59520 | € 64,88 |
| 100 | € 2,34720 | € 234,72 |
| 250 | € 2,22892 | € 557,23 |
| 500 | € 2,22360 | € 1 111,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,03700 | € 5 092,50 |
| Unit Price without VAT: | € 3,72000 |
|---|---|
| Unit Price with VAT: | € 4,53840 |

