
MAX1584ETJ+T | |
|---|---|
DigiKey Part Number | MAX1584ETJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1584ETJ+T |
Description | IC REG CTLR DGTL CAM 5OUT 32TQFN |
Customer Reference | |
Detailed Description | - Controller/Converter, Digital Cameras Voltage Regulator IC 5 Output 32-TQFN (5x5) |
EDA/CAD Models | MAX1584ETJ+T Models |
Category | Voltage - Output 1.25V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-WFQFN Exposed Pad |
Applications Controller/Converter, Digital Cameras | Supplier Device Package 32-TQFN (5x5) |
Voltage - Input 0.7V ~ 5.5V | Base Product Number |
Number of Outputs 5 |

