
MAX1534ETE+ | |
|---|---|
DigiKey Part Number | MAX1534ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1534ETE+ |
Description | IC PWR SUPPLY CONTROLLER 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1534ETE+ Models |
Category | Current - Supply 15 µA |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 16-TQFN (4x4) |
Applications Power Supply Controller | Base Product Number |
Voltage - Input 4.5V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,56000 | € 12,56 |
| 10 | € 9,91600 | € 99,16 |
| 75 | € 8,65787 | € 649,34 |
| 150 | € 8,36540 | € 1 254,81 |
| 300 | € 8,12467 | € 2 437,40 |
| 525 | € 7,96177 | € 4 179,93 |
| 1 050 | € 7,79249 | € 8 182,11 |
| Unit Price without VAT: | € 12,56000 |
|---|---|
| Unit Price with VAT: | € 15,32320 |

