
MAX1513EVKIT | |
|---|---|
DigiKey Part Number | MAX1513EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX1513EVKIT |
Description | EVAL BOARD FOR MAX1513 |
Customer Reference | |
Detailed Description | MAX1513 - 5 Non-Isolated Outputs Special Purpose DC/DC, LCD Supply Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA, 500mA, 50mA, 50mA, 25mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 4.5V ~ 5.5V |
Packaging Box | Regulator Topology Boost |
Part Status Obsolete | Frequency - Switching 1.5MHz |
Main Purpose Special Purpose DC/DC, LCD Supply | Contents Board(s) |
Outputs and Type 5 Non-Isolated Outputs | Utilized IC / Part MAX1513 |
Voltage - Output 3.3V, 14.7V, 15V, 25V, -10V | Base Product Number |

