
MAX15024DATB+T | |
|---|---|
DigiKey Part Number | MAX15024DATB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15024DATB+T |
Description | IC GATE DRVR LOW-SIDE 10TDFN |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15024DATB+T Models |
Category | Voltage - Supply 6.5V ~ 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Peak Output (Source, Sink) 4A, 8A |
Packaging Tape & Reel (TR) | Input Type Inverting, Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 24ns, 16ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 10-WFDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 10-TDFN (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |

