


MAX15007AATT+TW | |
|---|---|
DigiKey Part Number | MAX15007AATT+TWTR-ND - Tape & Reel (TR) MAX15007AATT+TWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX15007AATT+TW |
Description | IC REG LINEAR 3.3V 50MA 6-TDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15007AATT+TW Models |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 66dB (100Hz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-TDFN (3x3) |
Voltage Dropout (Max) 1V @ 50mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,52000 | € 2,52 |
| 10 | € 1,88100 | € 18,81 |
| 25 | € 1,72240 | € 43,06 |
| 100 | € 1,54800 | € 154,80 |
| Unit Price without VAT: | € 2,52000 |
|---|---|
| Unit Price with VAT: | € 3,07440 |

