Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-TDFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX15006BATT+

DigiKey Part Number
505-MAX15006BATT+-ND
Manufacturer
Manufacturer Product Number
MAX15006BATT+
Description
IC REG LINEAR 5V 50MA 6-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX15006BATT+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
17 µA
Packaging
Tube
Current - Supply (Max)
150 µA
Part Status
Active
PSRR
66dB (100Hz)
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
6-TDFN (3x3)
Voltage Dropout (Max)
0.525V @ 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Factory Stock: 11 900
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 3,43000€ 3,43
10€ 2,59000€ 25,90
25€ 2,38080€ 59,52
100€ 2,15020€ 215,02
300€ 2,02157€ 606,47
500€ 1,97402€ 987,01
1 000€ 1,91947€ 1 919,47
2 500€ 1,86191€ 4 654,77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,43000
Unit Price with VAT:€ 4,18460