
MAX1492CAI+T | |
|---|---|
DigiKey Part Number | MAX1492CAI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1492CAI+T |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Customer Reference | |
Detailed Description | 28-SSOP |
EDA/CAD Models | MAX1492CAI+T Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Part Status Obsolete | Supplier Device Package 28-SSOP |
Voltage - Supply 2.7V ~ 5.25V | Base Product Number |

