
MAX14916AAFM+T | |
|---|---|
DigiKey Part Number | 505-MAX14916AAFM+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14916AAFM+T |
Description | INDUSTRIAL OCTAL HIGH SIDE DRIVE |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A 48-FCQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14916AAFM+T Models |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 36V |
Mfr | Current - Output (Max) 1.1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 120mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 8 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 48-FCQFN (6x6) |
Interface SPI | Package / Case |
Voltage - Load 10V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 8,09886 | € 20 247,15 |
| Unit Price without VAT: | € 8,09886 |
|---|---|
| Unit Price with VAT: | € 9,88061 |

