Power Switch/Driver 1:1 850mA 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14900EAGM+T

DigiKey Part Number
MAX14900EAGM+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX14900EAGM+T
Description
IC PWR DRIVER 1:1 48QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 850mA 48-QFN (7x7)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Mfr
Current - Output (Max)
850mA
Packaging
Tape & Reel (TR)
Rds On (Typ)
85mOhm
Part Status
Obsolete
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Number of Outputs
8
Operating Temperature
-40°C ~ 125°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
48-QFN (7x7)
Interface
SPI, Parallel
Package / Case
Voltage - Load
10V ~ 36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types