Direct

MAX1489EEPD | |
|---|---|
DigiKey Part Number | MAX1489EEPD-ND |
Manufacturer | |
Manufacturer Product Number | MAX1489EEPD |
Description | IC TRANSCEIVER 0/4 14PDIP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1489EEPD Models |
Category | Data Rate 120Kbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Receiver | Package / Case 14-DIP (0.300", 7.62mm) |
Protocol RS232 | Supplier Device Package 14-PDIP |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 1.11 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1489EEPD+ | Analog Devices Inc./Maxim Integrated | 35 | MAX1489EEPD+-ND | € 6,49000 | Direct |


