
MAX14838GTC+T | |
|---|---|
DigiKey Part Number | 175-MAX14838GTC+TTR-ND - Tape & Reel (TR) 175-MAX14838GTC+TCT-ND - Cut Tape (CT) 175-MAX14838GTC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14838GTC+T |
Description | IC OUTPUT DRIVER 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Output Driver IC Logic Input Logic Output 12-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14838GTC+T Models |
Category | Output Type Logic |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 12-WFDFN Exposed Pad |
Type Output Driver | Supplier Device Package 12-TDFN (3x3) |
Input Type Logic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,12000 | € 6,12 |
| 10 | € 4,71800 | € 47,18 |
| 25 | € 4,36680 | € 109,17 |
| 100 | € 3,98140 | € 398,14 |
| 250 | € 3,86200 | € 965,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,49933 | € 8 748,33 |
| Unit Price without VAT: | € 6,12000 |
|---|---|
| Unit Price with VAT: | € 7,46640 |

