Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

MAX1482CSD | |
|---|---|
DigiKey Part Number | MAX1482CSD-ND |
Manufacturer | |
Manufacturer Product Number | MAX1482CSD |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1482CSD Models |
Category | Receiver Hysteresis 75 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1482CSD+ | Analog Devices Inc./Maxim Integrated | 654 | MAX1482CSD+-ND | € 4,51000 | Parametric Equivalent |
| LT1791CS#PBF | Analog Devices Inc. | 1 737 | LT1791CS#PBF-ND | € 6,54000 | Similar |
| LT1791CS#TRPBF | Analog Devices Inc. | 4 232 | LT1791CS#TRPBFCT-ND | € 6,54000 | Similar |
| LTC1687CS#PBF | Analog Devices Inc. | 62 | LTC1687CS#PBF-ND | € 13,20000 | Similar |
| LTC1687CS#TRPBF | Analog Devices Inc. | 0 | LTC1687CS#TRPBF-ND | € 8,04495 | Similar |



