
MAX14829EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX14829EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14829EVKIT# |
Description | EVAL BOARD FOR MAX14829 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14829 - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver, IO-Link® |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX14829 |
Packaging Box | Secondary Attributes On-Board LEDs, Test Points |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 107,21000 | € 107,21 |
| Unit Price without VAT: | € 107,21000 |
|---|---|
| Unit Price with VAT: | € 130,79620 |

