
MAX14676CEWO+T | |
|---|---|
DigiKey Part Number | MAX14676CEWO+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14676CEWO+T |
Description | IC BATT CHG LI-ION 42WLP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 42-WLP |
Category | Battery Chemistry Lithium Ion |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Series | Package / Case 42-WFBGA, WLBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 42-WLP |
Part Status Discontinued at DigiKey | Base Product Number |

