
MAX14607EWL+TCEZ | |
|---|---|
DigiKey Part Number | 505-MAX14607EWL+TCEZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX14607EWL+TCEZ |
Description | IC BATT PROTECTION 9WLP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC 9-WLP (1.29x1.29) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14607EWL+TCEZ Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 9-WFBGA, WLBGA |
Part Status Discontinued at DigiKey | Supplier Device Package 9-WLP (1.29x1.29) |
Function Battery Protection | Base Product Number |
Fault Protection Over Temperature, Over Voltage |

