
MAX14607EWL+T | |
|---|---|
DigiKey Part Number | MAX14607EWL+TTR-ND - Tape & Reel (TR) MAX14607EWL+TCT-ND - Cut Tape (CT) MAX14607EWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14607EWL+T |
Description | IC BATT OVERVOLT PROTECTION 9WLP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC 9-WLP (1.29x1.29) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14607EWL+T Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 9-WFBGA, WLBGA |
Part Status Active | Supplier Device Package 9-WLP (1.29x1.29) |
Function Battery Protection | Base Product Number |
Fault Protection Over Temperature, Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,48000 | € 3,48 |
| 10 | € 2,63600 | € 26,36 |
| 25 | € 2,42360 | € 60,59 |
| 100 | € 2,18970 | € 218,97 |
| 250 | € 2,07804 | € 519,51 |
| 500 | € 2,06756 | € 1 033,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,84170 | € 4 604,25 |
| Unit Price without VAT: | € 3,48000 |
|---|---|
| Unit Price with VAT: | € 4,24560 |

