
MAX13342EETD+ | |
|---|---|
DigiKey Part Number | 505-MAX13342EETD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX13342EETD+ |
Description | IC TXRX USB FS 3WIRE 14-TDFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full USB 2.0 14-TDFN (3x3) |
EDA/CAD Models | MAX13342EETD+ Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 12Mbps |
Packaging Strip | Voltage - Supply 2.3V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol USB 2.0 | Package / Case 14-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-TDFN (3x3) |
Duplex Full | Base Product Number |

