
MAX1320ECM+T | |
|---|---|
DigiKey Part Number | MAX1320ECM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1320ECM+T |
Description | IC ADC 14BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 8 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1320ECM+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 250k | Features Simultaneous Sampling |
Number of Inputs 8 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 48-LQFP |
Data Interface Parallel | Supplier Device Package 48-LQFP (7x7) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 8:1 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 35,86238 | € 71 724,76 |
| Unit Price without VAT: | € 35,86238 |
|---|---|
| Unit Price with VAT: | € 43,75210 |

