12 Bit Analog to Digital Converter 1 Input 1 SAR 12-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1274BETC+

DigiKey Part Number
MAX1274BETC+-ND
Manufacturer
Manufacturer Product Number
MAX1274BETC+
Description
IC ADC 12BIT 12-TQFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 12-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX1274BETC+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
1.8V ~ 5.25V
Sampling Rate (Per Second)
1.8M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
12-WQFN Exposed Pad
Input Type
Differential
Supplier Device Package
12-TQFN (4x4)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.