
MAX1202EVL11-DIP | |
|---|---|
DigiKey Part Number | MAX1202EVL11-DIP-ND |
Manufacturer | |
Manufacturer Product Number | MAX1202EVL11-DIP |
Description | EVALUATION KIT FOR MAX1202 DIP |
Customer Reference | |
Detailed Description | MAX1202, MAX1203 - 12 Bit 133k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Input Range ±VREF/2 |
Packaging Bulk | Power (Typ) @ Conditions 7.5mW @ 133kSPS |
Part Status Obsolete | Utilized IC / Part MAX1202, MAX1203 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 133k |

