
MAX1169BEUD+T | |
|---|---|
DigiKey Part Number | MAX1169BEUD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1169BEUD+T |
Description | IC ADC 16BIT 14-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1169BEUD+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 58.6k | Features Selectable Address |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Data Interface I2C | Supplier Device Package 14-TSSOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 32,28923 | € 80 723,08 |
| Unit Price without VAT: | € 32,28923 |
|---|---|
| Unit Price with VAT: | € 39,39286 |

