10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 12-WLP (2.14x1.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11647EWC+T

DigiKey Part Number
MAX11647EWC+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX11647EWC+T
Description
IC ADC 10BIT 12-WLP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 12-WLP (2.14x1.56)
Datasheet
 Datasheet
EDA/CAD Models
MAX11647EWC+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 3.6V
Number of Bits
10
Voltage - Supply, Digital
2.7V ~ 3.6V
Sampling Rate (Per Second)
94.4k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1, 2
Package / Case
12-WFBGA, WLBGA
Input Type
Differential, Single Ended
Supplier Device Package
12-WLP (2.14x1.56)
Data Interface
I2C
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7 500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,81930€ 4 548,25
Manufacturers Standard Package
Unit Price without VAT:€ 1,81930
Unit Price with VAT:€ 2,21955