
MAX115EAX+ | |
|---|---|
DigiKey Part Number | MAX115EAX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX115EAX+ |
Description | IC DAS/ADC/DAC SPECIAL 36-SSOP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 116k Parallel 36-SSOP |
EDA/CAD Models | MAX115EAX+ Models |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V, 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 36-SSOP |
Sampling Rate (Per Second) 116k | Base Product Number |

