
MAX115CAX+T | |
|---|---|
DigiKey Part Number | MAX115CAX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX115CAX+T |
Description | IC DAS/ADC/DAC SPECIAL 36-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b Parallel 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX115CAX+T Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Data Acquisition System (DAS) | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Number of Channels 8 | Supplier Device Package 36-SSOP |
Resolution (Bits) 12 b | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 17,51990 | € 17 519,90 |
| Unit Price without VAT: | € 17,51990 |
|---|---|
| Unit Price with VAT: | € 21,37428 |

