
MAX11500USA+ | |
|---|---|
DigiKey Part Number | MAX11500USA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11500USA+ |
Description | IC VIDEO FILTER 8SOIC |
Customer Reference | |
Detailed Description | Video Filter IC 8-SOIC Package |
EDA/CAD Models | MAX11500USA+ Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Function Filter | Base Product Number |
Applications Consumer Video |

