
MAX11262EUB+ | |
|---|---|
DigiKey Part Number | 505-MAX11262EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11262EUB+ |
Description | IC ADC 14BIT 10-UMAX/USOP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX/uSOP |
EDA/CAD Models | MAX11262EUB+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 14 | Voltage - Supply, Digital 2.3V ~ 5.25V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 10-uMAX/uSOP |
Data Interface SPI | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |

