
MAX11136ATI+T | |
|---|---|
DigiKey Part Number | 175-MAX11136ATI+TTR-ND - Tape & Reel (TR) 175-MAX11136ATI+TCT-ND - Cut Tape (CT) 175-MAX11136ATI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11136ATI+T |
Description | IC ADC 12BIT 28-TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11136ATI+T Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 3.6V |
Sampling Rate (Per Second) 500k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 4, 8 | Package / Case 28-WFQFN Exposed Pad |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 28-TQFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,59000 | € 7,59 |
| 10 | € 5,89600 | € 58,96 |
| 25 | € 5,47200 | € 136,80 |
| 100 | € 5,00550 | € 500,55 |
| 250 | € 4,90228 | € 1 225,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 4,42236 | € 11 055,90 |
| Unit Price without VAT: | € 7,59000 |
|---|---|
| Unit Price with VAT: | € 9,25980 |

