16 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11100EUB+T

DigiKey Part Number
MAX11100EUB+TTR-ND - Tape & Reel (TR)
MAX11100EUB+TCT-ND - Cut Tape (CT)
MAX11100EUB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX11100EUB+T
Description
IC ADC 16BIT 10-UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11100EUB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Input Type
Single Ended
Supplier Device Package
10-uMAX/uSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 509
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 13,46000€ 13,46
10€ 10,65300€ 106,53
25€ 9,95200€ 248,80
100€ 9,20650€ 920,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 8,21625€ 20 540,62
Manufacturers Standard Package
Unit Price without VAT:€ 13,46000
Unit Price with VAT:€ 16,42120