
LM4050CEX3-5.0+T | |
|---|---|
DigiKey Part Number | 175-LM4050CEX3-5.0+TTR-ND - Tape & Reel (TR) 175-LM4050CEX3-5.0+TCT-ND - Cut Tape (CT) 175-LM4050CEX3-5.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CEX3-5.0+T |
Description | IC VREF SHUNT 5V SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CEX3-5.0+T Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-70, SOT-323 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SC-70-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,31000 | € 3,31 |
| 10 | € 2,49800 | € 24,98 |
| 25 | € 2,29480 | € 57,37 |
| 100 | € 2,07120 | € 207,12 |
| 250 | € 1,96468 | € 491,17 |
| 500 | € 1,95052 | € 975,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,79180 | € 4 479,50 |
| Unit Price without VAT: | € 3,31000 |
|---|---|
| Unit Price with VAT: | € 4,03820 |

