Direct
Direct
Similar

ICL7660ESA | |
|---|---|
DigiKey Part Number | ICL7660ESA-ND |
Manufacturer | |
Manufacturer Product Number | ICL7660ESA |
Description | IC REG CHARGE PUMP 20MA 8SOIC |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | ICL7660ESA Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 10kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7660ESA+ | Analog Devices Inc./Maxim Integrated | 1 488 | ICL7660ESA+-ND | € 5,97000 | Direct |
| ICL7660ISA+ | Analog Devices Inc./Maxim Integrated | 186 | 505-ICL7660ISA+-ND | € 5,48000 | Direct |
| LMC7660IM/NOPB | Texas Instruments | 2 262 | LMC7660IM/NOPB-ND | € 2,21000 | Similar |
| TC7660EOA | Microchip Technology | 5 213 | TC7660EOA-ND | € 0,90000 | Similar |




