
DS34T104GN+ | |
|---|---|
DigiKey Part Number | DS34T104GN+-ND |
Manufacturer | |
Manufacturer Product Number | DS34T104GN+ |
Description | IC TIME DIV MULTIPLX 484BGA |
Customer Reference | |
Detailed Description | TDM (Time Division Multiplexing) 484-BGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | DS34T104GN+ Models |
Category | Applications Data Transport |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tray | Package / Case 484-BGA |
Part Status Not For New Designs | Supplier Device Package 484-BGA (23x23) |
DigiKey Programmable Not Verified | Base Product Number |
Type TDM (Time Division Multiplexing) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 117,11017 | € 7 026,61 |
| Unit Price without VAT: | € 117,11017 |
|---|---|
| Unit Price with VAT: | € 142,87441 |

