
DS33M31N+ | |
|---|---|
DigiKey Part Number | DS33M31N+-ND |
Manufacturer | |
Manufacturer Product Number | DS33M31N+ |
Description | IC INTFACE SPECIALIZED 256CSBGA |
Customer Reference | |
Detailed Description | Data Transport Interface 256-CSBGA (17x17) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Manufacturer Analog Devices Inc./Maxim Integrated | Package / Case 256-BGA |
Packaging Tray | Supplier Device Package 256-CSBGA (17x17) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Data Transport | Base Product Number |
Interface SPI Serial |

