
DS28E05GB+U | |
|---|---|
DigiKey Part Number | DS28E05GB+U-ND |
Manufacturer | |
Manufacturer Product Number | DS28E05GB+U |
Description | IC EEPROM 896BIT 1-WIRE 2SFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 896bit 1-Wire® 2 µs 2-SFN (3.5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E05GB+U Models |
Category | Memory Organization 112 x 8 |
Mfr | Memory Interface 1-Wire® |
Packaging Strip | Access Time 2 µs |
Part Status Discontinued at DigiKey | Voltage - Supply 1.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 2-SFN (3.5x5) |
Memory Size | Base Product Number |


