
DS2790E+T&R | |
|---|---|
DigiKey Part Number | DS2790E+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2790E+T&R |
Description | IC BATT MFUNC LI-ION 1CL 28TSSOP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | I2C | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

