
DS2409P/T&R | |
|---|---|
DigiKey Part Number | DS2409P/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2409P/T&R |
Description | IC INTERFACE SPECIALIZED 6TSOC |
Customer Reference | |
Detailed Description | Interface 6-TSOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Interface | 1-Wire® | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-TSOC | |
Mounting Type | Surface Mount | |
Base Product Number |

