
DS2165Q+T&R | |
|---|---|
DigiKey Part Number | DS2165Q+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2165Q+T&R |
Description | IC PROC ADPCM 16/24/32K 28-PLCC |
Customer Reference | |
Detailed Description | ADPCM Digital Signal Processor (DSP) 10MHz 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | ADPCM | |
Interface | ADPCM, PCM | |
Clock Rate | 10MHz | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |

