
DS2164Q+ | |
|---|---|
DigiKey Part Number | DS2164Q+-ND |
Manufacturer | |
Manufacturer Product Number | DS2164Q+ |
Description | IC VPU 2-CH 28-PLCC |
Customer Reference | |
Detailed Description | Audio Voice Processing Unit (VPU) 2 Channel 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Interface Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Voice Processing Unit (VPU) | Package / Case 28-LCC (J-Lead) |
Applications Audio Systems | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Channels 2 | Base Product Number |

